- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207541-6
207541-6
TE Connectivity / AMP Brand
MMATE PIN HEADER ASSY,3P LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MMATE PIN HEADER ASSY,3P LF
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 3
- Pin
- Without Coaxial Socket
Search Keywords: 2075416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207541-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
33 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
88
$12.90
175
$7.98
263
$6.31
350 +
$6.18
Click for Quote
Log in
to unlock special pricing