- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 207252-1
207252-1
TE Connectivity / AMP Brand
PLUG ASSY,SZ 1,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG ASSY,SZ 1,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Plug
- Accepts Contact Gender = Pin
- Density = Standard
Search Keywords: 2072521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
8/24/26
Tariffs may apply for U.S. shipments