- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207158-1
207158-1
TE Connectivity / AMP Brand
Conn Power PIN 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Power PIN 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 6
- Pin
- Without Coaxial Socket
Search Keywords: 2071581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207158-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.