Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2065915-1

Conn Backplane PL 72 POS 1.9mm Press Fit ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Backplane PL 72 POS 1.9mm Press Fit ST Thru-Hole
Search Keywords: 20659151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2065915-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Type:
    Backplane
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    72
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2065915-1 RoHS compliant?
No, 2065915-1 is not RoHS compliant.
What is the lead time for 2065915-1?
The standard lead time for 2065915-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
99
9 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
99
$34.74
198
$18.39
297
$12.95
396 +
$12.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!