- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2064-8002-90
2064-8002-90
TE Connectivity / AMP Brand
Conn SMA RCP 500MHz to 18000MHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 500MHz to 18000MHz 50Ohm Solder RA Thru-Hole Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 2064800290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2064-8002-90
-
Alias/AKA:1053398-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:500 to 18000 MHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:6.35 x 14.86 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
75
$97.38
150
$51.40
225
$35.35
300 +
$34.64
Click for Quote
Log in
to unlock special pricing