- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2064-5059-00
2064-5059-00
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 2064505900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2064-5059-00
-
Alias/AKA:1053392-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:6.4 x 14.8 x 9.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$15.86
10
$14.95
25
$14.72
50
$14.50
100
$14.12
250
$13.91
500 +
$13.70
Click for Quote
Log in
to unlock special pricing