- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 206062-3
206062-3
TE Connectivity / AMP Brand
Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual
Product Highlights:
- Cable Clamp
- Shell Size = 11
- Body Style = Straight
- Cable Diameter (Max.) = 8.36 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 2060623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206062-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:31.75 x 20.95 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.