- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2058365-1
2058365-1
TE Connectivity / AMP Brand
Recpt Kit, Series B to A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Recpt Kit, Series B to A
Search Keywords: 20583651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058365-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB 2.0 Type A-USB 2.0 Type B Coupler
-
Gender:RCP/RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic/Zinc Die Cast
-
Number of Contacts:4/4
-
Contact Plating:Gold over Nickel
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$259.58
5
$231.07
10
$229.91
17
$228.75
33
$227.60
49
$226.47
65 +
$225.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments