- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2058299-3
2058299-3
TE Connectivity / AMP Brand
WTB HOUSING, 6 POS, NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WTB HOUSING, 6 POS, NATURAL
Search Keywords: 20582993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058299-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,443
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
Order Increment:
250
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$2.440
1,000
$2.434
2,500
$2.428
5,000
$2.422
10,000
$1.237
15,000
$0.842
20,000 +
$0.825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments