- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2057744-3
2057744-3
TE Connectivity / AMP Brand
IMP100S,H,V2P16C,UG,OEW46,5.5
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,V2P16C,UG,OEW46,5.5
Search Keywords: 20577443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057744-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Guide Location:Unguided
-
Number of Rows:6
-
Number of Positions:96
-
Contact Mating Area Length:.217 in, 5.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Width:.5 in, 12.7 mm
-
Shroud Style:Partially Shrouded
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector System:Board-to-Board
-
Contact Type:Pin
-
Number of Differential Pairs per Column:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL File Number:E28476
-
Circuit Application:Signal
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Shrouded Sides:2
-
Number of Columns:16
-
PCB Hole Diameter:.018 in, .46 mm
-
Housing Color:Black
-
PCB Thickness (Recommended):.039 in
-
Connector Length:1.193 in, 30.3 mm
-
Contact Underplating Material:Nickel
-
PCB Mount Retention Type:Action/Compliant Tail
-
Mating Alignment Type:Polarization
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Contact Current Rating (Max):.75 A
-
Connector Height:.47 in, 11.95 mm
-
Data Rate:25 Gb/s
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.075 in, 1.9 mm
-
Guide Hardware:Without
-
Mating Retention:Without
-
CSA Certified:Yes
-
Number of Ground Positions:32
-
Operating Voltage:30 VDC
-
Sealable:No
-
Termination Post & Tail Length:.055 in, 1.4 mm
-
UL Rating:Recognized
-
Stackable:No
-
Number of Signal Positions:64
-
Signal Arrangement:Differential
-
Board-to-Board Configuration:Right Angle , Vertical
-
Connector Style:Receptacle
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Dual Beam
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
End Wall Location:Open
-
Number of Pairs:32
-
Packaging Method:Box & Tube
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
200
$27.78
400
$14.66
600
$10.08
800 +
$9.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments