- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2057629-1
2057629-1
TE Connectivity / AMP Brand
Connector - Straight - 148 Contacts - 0.8 mm - Plug - Surface Mount - 2 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector - Straight - 148 Contacts - 0.8 mm - Plug - Surface Mount - 2 Rows.
Product Highlights:
- CFP Application
- Connector
- Connector Style = Plug
- 148 Positions
- Termination Type = Straddle Mount
Search Keywords: 20576291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:CFP
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:0.8 mm
-
Gender:PL
-
Number of Contacts:148
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
926
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
2
$59.90
5
$59.75
10
$59.60
24
$59.46
48
$36.59
72
$28.97
96 +
$28.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments