- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2057131-1
2057131-1
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, 2X1, NON MAGNETICS, RJ POINT FIVE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
RECEPTACLE ASSEMBLY, 2X1, NON MAGNETICS, RJ POINT FIVE
Search Keywords: 20571311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057131-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
LED Color (Top Right):Bicolor Red/Green
-
Modular Jack Latch Orientation:Inverted (Top) / Standard (Bottom)
-
Entry Location:Side
-
Status Indicator:LED
-
Centerline (Pitch):.035 in, .9 mm
-
LED Color (Bottom Right):Bicolor Red/Green
-
Modular Jack & Plug Interface Type:RJ point five
-
Connector System:Cable-to-Board
-
Shielded:Yes
-
LED Color (Bottom Left):Bicolor Red/Green
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Ground Type:Rear PCB Ground Tab
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Signal
-
LED Color (Top Left):Bicolor Red/Green
-
Port Configuration:Multiple Ports
-
EMI Finger Location:Bottom , Sides , Top
-
Multiple Port Configuration:Stacked
-
Profile:Standard
-
PCB Mount Orientation:Right Angle
-
Modular Jacks & Plugs Products:RJ point five
-
Connector Mounting Type:Board Mount
-
Performance Category:Cat 5e
-
Contact Current Rating (Max):.02 A, .5 A, 1 A
-
Number of Positions:8
-
Connectors & Connector Components Type:Connector
-
Connector Style:Jack
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Matrix Configuration:2 x 1
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Connector Contact Density:High
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.34
25
$13.10
49
$12.83
97
$12.59
2,100
$12.34
5,000
$9.56
10,000 +
$8.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments