- Home ›
- All Products›
- 205561-3
205561-3
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,STD,109,4,KIT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,STD,109,4,KIT
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 37
Search Keywords: 2055613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205561-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Leaded Nickel Copper
-
Connector System:Cable-to-Cable
-
Contact Type:Socket
-
Number of Positions:37
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Signal
-
Power/Signal/Coax Combination:No
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:50 µin
-
Rear Shell Plating Material:Cadmium
-
Mating Alignment:Without
-
Rear Shell Material:Steel
-
Front Shell Plating Material:Cadmium
-
Front Shell Material:Steel
-
Mating Retention Feature Material:Stainless Steel
-
Contact Size:Size 20
-
Connector Shell Size:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$233.59
25
$128.61
38
$89.31
50 +
$87.53
Click for Quote
Log in
to unlock special pricing