- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-1618-02
2052-1618-02
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Without Snap-Lock
- Terminate To Printed Circuit Board
Search Keywords: 2052161802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-1618-02
-
Alias/AKA:1052566-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:12 x 12.7 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
544
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$11.34
50
$9.63
100
$9.12
250
$8.78
500
$8.68
750
$8.64
1,000 +
$8.60
Click for Quote
Log in
to unlock special pricing