- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-1618-00
2052-1618-00
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Applies To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 2052161800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-1618-00
-
Alias/AKA:1052565-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:12 x 12.7 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$15.87
20
$15.58
40
$15.28
80
$14.99
400
$14.70
1,000
$11.57
5,000 +
$9.94
Click for Quote
Log in
to unlock special pricing