- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205103-3
205103-3
TE Connectivity / AMP Brand
SKT CONTACT, SZ 22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SKT CONTACT, SZ 22
Product Highlights:
- Contact
- Contact Gender = Socket
- Gold Contact Plating, Mating Area, Material
- Contact Size = 22
- Length = 16.26 mm
Search Keywords: 2051033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205103-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:20
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
500
$10.73
1,000
$5.66
1,500
$3.89
2,000 +
$3.82
Click for Quote
Log in
to unlock special pricing