- Home ›
- All Products›
- 2050831-2
2050831-2
TE Connectivity / AMP Brand
JCOVER FOR 2P SENSOR CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
JCOVER FOR 2P SENSOR CONNECTOR
Search Keywords: 20508312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2050831-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Material:Nylon 6/6
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Sealable:No
-
Operating Temperature (Max):120 °C, 248 °F
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.6179
500
$0.5020
1,200
$0.4796
3,600
$0.4213
6,000
$0.4023
8,400
$0.3998
10,800
$0.3731
15,600 +
$0.3722
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments