- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204978-3
204978-3
TE Connectivity / AMP Brand
PIN CONTACT, SZ 16
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT, SZ 16
Product Highlights:
- Contact
- Pin
- Gold over Nickel Contact Mating Area Plating Material
- Contact Size = 16
- Length = 25.58 mm
Search Keywords: 2049783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204978-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$22.62
5
$21.87
10
$21.54
25
$21.11
50
$20.79
100
$20.47
250 +
$20.04
Click for Quote
Log in
to unlock special pricing