- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204534-1
204534-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
AMPLIMITE,ASY,RCPT,FB,90,6
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 104
Search Keywords: 2045341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204534-1
-
Alias/AKA:M24308/2-302F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:6
-
Number of Contacts:104
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.82
7
$49.94
13
$49.06
26
$48.18
100 +
$43.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT