- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2041145-8
2041145-8
TE Connectivity / AMP Brand
HPI 2.0MM CONN., R/A, DIP, 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HPI 2.0MM CONN., R/A, DIP, 8P
Search Keywords: 20411458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2041145-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131,177
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
300
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.3295
2,700
$0.3286
5,100
$0.3278
7,500
$0.3270
9,600
$0.3262
19,200
$0.1727
28,800
$0.1215
38,400 +
$0.1191
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments