- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 203622-2
203622-2
TE Connectivity / AMP Brand
SOCKET BLOCK .200 GRID
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET BLOCK .200 GRID
Product Highlights:
- Housing
- Number of Positions = 50
- Phenolic Housing Material
- Plug
- Connector Type = Posted
Search Keywords: 2036222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:203622-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
704
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$19.91
5
$19.22
10
$18.76
25
$18.48
50
$18.09
100
$17.72
250 +
$17.50
Click for Quote
Log in
to unlock special pricing