- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2035047-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2035047-3
BACKSHELL, AMPSEAL16, 0 DEGREE EXIT
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
BACKSHELL, AMPSEAL16, 0 DEGREE EXIT
Search Keywords: 20350473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2035047-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Dimension:29.1 x 38.3 mm
Product Guides
+
Frequently Asked Questions
Is 2035047-3 discontinued?
Yes, 2035047-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2035047-3?
The recommended replacement for 2035047-3 is 2292799-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2035047-3 RoHS compliant?
Yes, 2035047-3 is RoHS compliant.
What is the lead time for 2035047-3?
The standard lead time for 2035047-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.