- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2032-8015-92
2032-8015-92
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2032801592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2032-8015-92
-
Alias/AKA:1051908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
50
64 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
1
$144.14
10
$143.78
25
$143.42
50
$143.07
100
$75.50
150
$51.93
200 +
$50.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments