- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2031-5124-02
2031-5124-02
TE Connectivity / AMP Brand
Conn OSM PL Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OSM PL Crimp ST Cable Mount Gold
Search Keywords: 2031512402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2031-5124-02
-
Alias/AKA:1757675-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSM
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.93 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$161.01
3
$158.60
5
$156.22
10 +
$153.88
Click for Quote
Log in
to unlock special pricing