- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2029104-2
2029104-2
TE Connectivity / AMP Brand
2P MICRO MNL HDR ASY SR SIDE N
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2P MICRO MNL HDR ASY SR SIDE N
Product Highlights:
- Header Assembly
- Contact Type = Plug
- Number of Positions = 2
- Number of Rows = Single
- Right Angle Mount Angle
Search Keywords: 20291042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
215 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Ships today, if you order in
Buy all 213 in-stock or the regular minimum order quantity of 215
Stock lot only:
213
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.4411
215
$0.4010
430
$0.3945
1,075
$0.3854
2,580
$0.3746
5,160
$0.3696
7,525
$0.3630
10,105
$0.3244
15,050 +
$0.3236
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments