- Home ›
- All Products›
- 2013924-1
2013924-1
TE Connectivity / AMP Brand
GIC 2.0 HDR ASSY 10POS TIN VERTION (NAT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 2.0 HDR ASSY 10POS TIN VERTION (NAT)
Search Keywords: 20139241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2013924-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Material:Nylon 6/6 GF
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Shape & Form:Square
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
PCB Mount Alignment:With
-
Contact Base Material:Brass
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Connector Length:10 in, 12 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Retention Type:Kinked
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:500
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Contact Underplating Material:Nickel
-
Mating Tab Width:.028 in, .7 mm
-
Mating Retention Type:Latch
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Termination Post & Tail Length:.118 in, 3 mm
-
Number of Positions:10
-
Connector System:Wire-to-Board
-
Connector Width:.43 in, 10.9 mm
-
Contact Current Rating (Max):2.5 A
-
PCB Mount Retention:With
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Locating Posts
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Header Type:Fully Shrouded
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Height:.44 in, .39 mm
-
Primary Product Color:Natural
-
Packaging Type:Bag
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.8554
1,000
$0.8532
2,000
$0.5251
3,000
$0.4157
4,000 +
$0.4074
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments