- Home ›
- All Products›
- 201144-3
201144-3
TE Connectivity / AMP Brand
MIN SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
MIN SOCKET
Product Highlights:
- Contact
- Socket
- Terminate To Coaxial Cable, Terminate To Shielded Wire
- Cable Type = 141, 223, 55, 55A, 55B, 58, 58A, 58B, 58C
- Wire Range = 22, MIL-C-7078A, Type II mm [AWG], 22, NAS-702, Class A mm [AWG]
Search Keywords: 2011443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201144-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Coaxial Contacts
-
Dielectric Material:Polypropylene
-
Comment:A ferrule and retention spring (201142-2) are required for each pin and socket.
-
Connector System:Cable-to-Cable
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Carton
-
Contact Mating Retention:Without
-
Circuit Application:Power
-
Contact Current Rating (Max):7.5 A
-
Outer Shell Material:Brass
-
Impedance Options:Non-Matched
-
RF Connector Center Contact Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Product Type:Contact
-
Contact Mating Area Plating Thickness:30 µin
-
Outer Shell Plating Material:Gold
-
Sealable:No
-
Body Angle:Straight
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Compatible With RF Cable Type:RG 141 , RG 223 , RG 55 , RG 55A , RG 55B , RG 58 , RG 58A , RG 58B , RG 58C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
123
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.15
30
$11.93
55
$11.70
150
$11.48
1,000
$11.26
5,000
$10.01
10,000 +
$8.34
Click for Quote
Log in
to unlock special pricing