- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200874-1
200874-1
TE Connectivity / AMP Brand
Connector Accessories Jackscrew Male Stainless Steel Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories Jackscrew Male Stainless Steel Loose Piece
Product Highlights:
- Hardware
- Hardware Type = Jackscrew
- Male
- Jackscrew Type = Fixed
- Double Thread Lead Type
Search Keywords: 2008741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200874-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318156080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jack Screw
-
Dimension:20.62 x 5.59 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.