- Home ›
- All Products›
- 2007-8101-92
2007-8101-92
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2007810192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007-8101-92
-
Alias/AKA:1051171-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupling Nut Material:Stainless Steel
-
Grade:Military
-
Coupling Nut Plating Finish:Passivated
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Captivation Method:Epoxy
-
Operating Frequency:12.4 GHz
-
Mated Outer Diameter (Approximate):6.35 mm
-
Port Configuration:Single Port
-
Body Material:Stainless Steel
-
Coupling Nut Base Material:Stainless Steel
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Cable Mount
-
Connector Interface:SMA
-
Cable Type:RG 405
-
RF Contact Captivation Method:Epoxy
-
Impedance:50 Ω
-
Center Contact Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Solder
-
Number of Positions:1
-
Cable Connector Orientation:Right Angle
-
RF Connector Coupling Mechanism:Threaded
-
RF Interface:SMA
-
Number of Coaxial Contacts:1
-
Body Plating Material:Gold
-
Seal Type:Interfacial Seal
-
Dielectric Material:PTFE
-
Product Length:.68 in, 17.27 mm
-
RF Connector Contact Configuration:Not Captivated
-
Coupling Mechanism:Threaded
-
RF Connector Center Contact Material:Copper Alloy
-
Center Contact Material:Copper Alloy
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Packaging Method:Package
-
RF Connector Interface:SMA
-
Military Category:B
-
Connector Seal Type:Interfacial Seal
-
Length:.68 in
-
Body Finish:Plated
-
Center Contact Base Material:Copper Alloy
-
Connector Style:Plug
-
RF Connector Style:Plug
-
Body Material Finish:Plated
-
Compatible With RF Cable Type:RG 405 Semi-Rigid
-
RF Connector Center Contact Underplating Material:Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$68.88
5
$67.61
10
$66.34
19 +
$65.06
Click for Quote
Log in
to unlock special pricing