- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007777-3
2007777-3
TE Connectivity / AMP Brand
IMP100S,H,V3P10C,LG,OEW39,5.5
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,V3P10C,LG,OEW39,5.5
Search Keywords: 20077773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007777-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60Signal/30Ground
-
Termination Method:PRESS FIT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
114
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
114
$43.43
228
$22.92
342
$15.76
456 +
$15.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments