- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007736-1
2007736-1
TE Connectivity / AMP Brand
IMP100S,R,RA6P10C,LG,46
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,R,RA6P10C,LG,46
Search Keywords: 20077361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120Signal/60Ground
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
513
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
513
$62.49
1,026
$31.92
1,539
$21.72
2,052 +
$21.29
Click for Quote
Log in
to unlock special pricing