- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2007562-5
2007562-5
TE Connectivity / AMP Brand
SFP+assy 2x6 Spring Fingers 4 LP Sn
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SFP+assy 2x6 Spring Fingers 4 LP Sn
Search Keywords: 20075625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007562-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:240
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117
Can Ship immediately
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$87.39
5
$82.02
10
$76.94
16
$76.55
32
$76.17
48
$75.80
63 +
$75.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments