- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2007088-2
2007088-2
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, SEC II POWER, P+16S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSEMBLY, SEC II POWER, P+16S
Search Keywords: 20070882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007088-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:4Power/16Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
60
$5.86
120
$4.40
180
$4.10
240 +
$4.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments