- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-8208-92
2001-8208-92
TE Connectivity / AMP Brand
Conn SMA PL 18GHz 50Ohm Crimp ST Cable Mount Gold Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn SMA PL 18GHz 50Ohm Crimp ST Cable Mount Gold Package
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2001820892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-8208-92
-
Alias/AKA:1050794-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:18 GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:14.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
MOQ for out of Stock Qty:
100
65 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
1
$150.55
25
$150.17
50
$149.80
100
$149.42
200
$76.32
300
$51.95
400 +
$50.91
Click for Quote
Log in
to unlock special pricing