- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996884-1
1996884-1
TE Connectivity / AMP Brand
4 Pos RF Module, Backplane,SMPM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 Pos RF Module, Backplane,SMPM
Search Keywords: 19968841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Screw
-
Operating Temperature:N/A
-
Dimension:18.8 x 10.8 x 13.92 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
20
can ship 5/18/26
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$388.87
5
$385.07
10
$327.38
15
$326.56
20 +
$323.10
Click for Quote
Log in
to unlock special pricing