- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1996104-1
1996104-1
TE Connectivity / AMP Brand
Contact Dielectric ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Contact Dielectric ASSY
Search Keywords: 19961041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
64 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
11
$23.69
50
$23.63
100
$23.57
250
$23.51
500
$12.41
750
$8.53
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments