- Home ›
- All Products›
- 1991225-1
1991225-1
TE Connectivity / AMP Brand
PROTECTIVE COVER. IPT 16-50mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PROTECTIVE COVER. IPT 16-50mm
Search Keywords: 19912251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1991225-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.961
250
$1.931
500
$1.902
1,250
$1.874
2,500
$0.992
3,750
$0.698
5,000 +
$0.684
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments