- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1987004-2
1987004-2
TE Connectivity / AMP Brand
RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
Search Keywords: 19870042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987004-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$37.62
5
$37.53
10
$37.43
25
$37.34
50
$22.98
75
$18.19
100 +
$17.83
Click for Quote
Log in
to unlock special pricing