- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986724-4
1986724-4
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH, FL 4P 3.81
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
STR PLUG SPRING TYPE RH, FL 4P 3.81
Search Keywords: 19867244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986724-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.34
75
$4.26
150
$4.18
300
$4.11
600
$4.02
1,000
$3.06
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing