- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986720-8
1986720-8
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH 8P, 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STR PLUG SPRING TYPE RH 8P, 3.81mm
Search Keywords: 19867208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986720-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$24.58
25
$24.52
50
$24.46
100
$24.40
200
$12.92
300
$9.09
400 +
$8.90
Click for Quote
Log in
to unlock special pricing