- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986714-9
1986714-9
TE Connectivity / AMP Brand
PWR TB 2PIN 9P,15.00 PCB W/PEG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PWR TB 2PIN 9P,15.00 PCB W/PEG
Search Keywords: 19867149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986714-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Power Terminal Blocks
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
20
$306.93
40
$161.99
60
$111.41
80 +
$109.18
Click for Quote
Log in
to unlock special pricing