- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986714-2
1986714-2
TE Connectivity / AMP Brand
PWR TB 2PIN 2P,15.00 PCB W/PEG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PWR TB 2PIN 2P,15.00 PCB W/PEG
Search Keywords: 19867142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986714-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
40
$80.69
80
$42.72
120
$30.06
160 +
$29.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments