- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1986524-1
1986524-1
TE Connectivity / AMP Brand
Cable Assembly Cat 5e Shielded 0.5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Cable Assembly Cat 5e Shielded 0.5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: 19865241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986524-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.5 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.75
40
$8.60
75
$8.44
100
$8.11
250 +
$6.85
Click for Quote
Log in
to unlock special pricing