- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986374-3
1986374-3
TE Connectivity / AMP Brand
Str Plug, 3.81mm, Green, RH, 3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Str Plug, 3.81mm, Green, RH, 3
Search Keywords: 19863743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986374-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
30
$4.48
50
$4.47
100
$4.46
200
$4.45
400
$2.73
600
$2.17
800 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments