- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1982295-2
1982295-2
TE Connectivity / AMP Brand
ELCON MINI 2P RA HEADER,W/O CODING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ELCON MINI 2P RA HEADER,W/O CODING
Search Keywords: 19822952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1982295-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
240 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
Minimum Order Quantity:
240
Order Increment:
240
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
240
$2.13
480
$2.12
720
$2.11
1,200
$2.10
2,640
$2.05
5,040
$2.04
7,680
$2.03
10,080 +
$2.02
Click for Quote
Log in
to unlock special pricing