- Home ›
- All Products›
- 1981973-1
1981973-1
TE Connectivity / AMP Brand
GIC2.5W CAP HOUSING 12POS (2-ROW) NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC2.5W CAP HOUSING 12POS (2-ROW) NAT
Search Keywords: 19819731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981973-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Cavities:12
-
Agency/Standard:UL
-
Circuit Identification Feature:Without
-
Contact Layout:Matrix
-
Number of Rows:2
-
Housing Material:PBT GF
-
Packaging Method:Bag
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:400
-
Circuit Application:Signal
-
Contact Type:Tab
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:12
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Natural
-
Halogen Free:No
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Row-to-Row Spacing:.3 in, 7.6 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.567 in, 14.4 mm
-
Approved Standards:UL E28476
-
Connector Height:.74 in, 18.8 mm
-
Product Length:.736 in, 18.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
400
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
400
$0.2688
800
$0.2525
2,800
$0.2415
5,200
$0.2166
7,600
$0.2107
25,200
$0.1855
50,000
$0.1754
100,000 +
$0.1731
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments