- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1981913-1
1981913-1
TE Connectivity / AMP Brand
ME CONN MOLD TYPE JACK CASE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ME CONN MOLD TYPE JACK CASE ASSY
Search Keywords: 19819131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1981913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
For Use With:Receptacle , Tab Housing
-
Packaging Quantity:50
-
Product Type:Accessory
-
Hardware Type:Jack Case
-
Circuit Identification Feature:Without
-
Strain Relief:Without
-
Height:30 mm
-
Agency/Standard:CSA , UL
-
Panel Mount Feature Type:Screw Mount
-
UL File Number:E28476
-
Length:1.811 in, 46 mm
-
CSA File Number:LR7189
-
Connector Mounting Type:Panel
-
Accessory Color:Black
-
CSA Rating:Certified
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:With
-
UL Rating:Recognized
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$9.10
25
$9.08
50
$9.06
100
$6.79
150
$6.33
200 +
$6.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments