- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1977177-8
1977177-8
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole
Search Keywords: 19771778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977177-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.41mm x 9.86mm x 7.01 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,703
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
200
$0.9767
500
$0.5259
1,000
$0.4478
3,000
$0.4456
5,000
$0.4433
8,000
$0.4411
15,000
$0.4389
25,000 +
$0.4278
Click for Quote
Log in
to unlock special pricing