- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1971845-7
1971845-7
TE Connectivity / AMP Brand
Conn Power HDR 7 POS 5mm Solder ST Thru-Hole 14 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 7 POS 5mm Solder ST Thru-Hole 14 Terminal 1 Port Box/Tube
Search Keywords: 19718457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971845-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:7
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
400
$1.017
800
$0.763
1,200
$0.712
1,600 +
$0.698
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments