- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1971569-1
1971569-1
TE Connectivity / AMP Brand
Staddle edge connector assy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Staddle edge connector assy
Search Keywords: 19715691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971569-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Box
-
Dimension:131 x 11.5 x 10 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.24
23
$13.99
45
$13.72
89
$13.46
440
$13.19
1,000
$12.11
5,000 +
$10.90
Click for Quote
Log in
to unlock special pricing